
LTC3458LEDE | |
|---|---|
DigiKey Part Number | LTC3458LEDE-ND |
Manufacturer | |
Manufacturer Product Number | LTC3458LEDE |
Description | IC REG BOOST ADJ 1.4A 12DFN |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2V 1 Output 1.4A (Switch) 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3458LEDE Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Voltage - Output (Max) 6V |
Part Status Discontinued at DigiKey | Current - Output |
Function Step-Up | Frequency - Switching 1.5MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-DFN (4x3) |
Voltage - Input (Min) 1.5V | Base Product Number |



