
DC728A | |
|---|---|
DigiKey Part Number | DC728A-ND |
Manufacturer | |
Manufacturer Product Number | DC728A |
Description | EVAL BOARD FOR LTC3458 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3458 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 800mA |
Manufacturer Analog Devices Inc. | Voltage - Input 2V ~ 6V |
Packaging Box | Regulator Topology Boost |
Part Status Active | Frequency - Switching 1MHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LTC3458 |
Voltage - Output 7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,70000 € | 131,70 € |
| Unit Price without VAT: | 131,70000 € |
|---|---|
| Unit Price with VAT: | 156,72300 € |


