
LTC3458EDE | |
|---|---|
DigiKey Part Number | LTC3458EDE-ND |
Manufacturer | |
Manufacturer Product Number | LTC3458EDE |
Description | IC REG BOOST ADJ 1.4A 12DFN |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2V 1 Output 1.4A (Switch) 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3458EDE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |



