Direct

LTC3447EDD | |
|---|---|
DigiKey Part Number | LTC3447EDD-ND |
Manufacturer | |
Manufacturer Product Number | LTC3447EDD |
Description | IC REG BUCK ADJ 600MA 10DFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.69V 1 Output 600mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3447EDD Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Voltage - Output (Max) 2.05V |
Part Status Discontinued at DigiKey | Current - Output |
Function Step-Down | Frequency - Switching 160kHz ~ 1MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3447EDD#PBF | Analog Devices Inc. | 177 | LTC3447EDD#PBF-ND | 5,76000 € | Direct |



