Buck Switching Regulator IC Positive Adjustable 0.69V 1 Output 600mA 10-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.69V 1 Output 600mA 10-WFDFN Exposed Pad
Introducing Power by Linear

LTC3447EDD#PBF

DigiKey Part Number
LTC3447EDD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3447EDD#PBF
Description
IC REG BUCK ADJ 600MA 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.69V 1 Output 600mA 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3447EDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
2.05V
Current - Output
Frequency - Switching
160kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,83000 €5,83 €
104,49100 €44,91 €
254,15440 €103,86 €
1213,74322 €452,93 €
3633,54747 €1.287,73 €
6053,47509 €2.102,43 €
1.0893,40367 €3.706,60 €
2.5413,31943 €8.434,67 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,83000 €
Unit Price with VAT:6,93770 €