Direct

LTC3413EFE#TR | |
|---|---|
DigiKey Part Number | LTC3413EFE#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3413EFE#TR |
Description | IC REG BUCK ADJ 3A 16TSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.125V 1 Output 3A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3413EFE#TR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 5.5V |
Part Status Discontinued at DigiKey | Current - Output |
Function Step-Down | Frequency - Switching 1MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-TSSOP-EP |
Voltage - Input (Min) 2.25V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3413EFE#TRPBF | Analog Devices Inc. | 2.815 | LTC3413EFE#TRPBFCT-ND | 11,69000 € | Direct |


