Buck Switching Regulator IC Positive Adjustable 1.125V 1 Output 3A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.125V 1 Output 3A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Introducing Power by Linear

LTC3413EFE#TRPBF

DigiKey Part Number
LTC3413EFE#TRPBFTR-ND - Tape & Reel (TR)
LTC3413EFE#TRPBFCT-ND - Cut Tape (CT)
LTC3413EFE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3413EFE#TRPBF
Description
IC REG BUCK ADJ 3A 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.125V 1 Output 3A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3413EFE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-TSSOP-EP
Voltage - Input (Min)
2.25V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.780
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,69000 €11,69 €
109,20400 €92,04 €
258,58320 €214,58 €
1007,90210 €790,21 €
2507,88012 €1.970,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5007,05043 €17.626,08 €
Manufacturers Standard Package
Unit Price without VAT:11,69000 €
Unit Price with VAT:13,91110 €