Direct

LTC3412EFE#TR | |
|---|---|
DigiKey Part Number | LTC3412EFE#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3412EFE#TR |
Description | IC REG BUCK BST ADJ 2.5A 16TSSOP |
Customer Reference | |
Detailed Description | Buck, Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3412EFE#TR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 5V |
Part Status Obsolete | Current - Output |
Function Step-Down, Step-Up/Step-Down | Frequency - Switching 950kHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-TSSOP-EP |
Voltage - Input (Min) 2.625V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3412EFE#TRPBF | Analog Devices Inc. | 636 | 505-LTC3412EFE#TRPBFCT-ND | 11,52000 € | Direct |



