


LTC3412EFE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3412EFE#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3412EFE#TRPBFCT-ND - Cut Tape (CT) 505-LTC3412EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3412EFE#TRPBF |
Description | IC REG BUCK ADJ 2.5A 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3412EFE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-TSSOP-EP |
Voltage - Input (Min) 2.625V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,52000 € | 11,52 € |
| 10 | 9,07400 € | 90,74 € |
| 25 | 8,46240 € | 211,56 € |
| 100 | 7,78900 € | 778,90 € |
| 250 | 7,76304 € | 1.940,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,94744 € | 17.368,60 € |
| Unit Price without VAT: | 11,52000 € |
|---|---|
| Unit Price with VAT: | 13,70880 € |


