Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC3406ABES5#TRPBF | |
|---|---|
DigiKey Part Number | LTC3406ABES5#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3406ABES5#TRPBF |
Description | IC REG BUCK ADJ 600MA TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3406ABES5#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3406ABES5#TRMPBF | Analog Devices Inc. | 2.821 | 505-LTC3406ABES5#TRMPBFCT-ND | 5,31000 € | Parametric Equivalent |
| LTC3406ABES5-2#TRMPBF | Analog Devices Inc. | 2.232 | LTC3406ABES5-2#TRMPBFCT-ND | 5,31000 € | Parametric Equivalent |
| LTC3406ABES5-2#TRPBF | Analog Devices Inc. | 0 | LTC3406ABES5-2#TRPBF-ND | 3,00167 € | Parametric Equivalent |
| LTC3406AES5#TRMPBF | Analog Devices Inc. | 704 | LTC3406AES5#TRMPBFCT-ND | 5,31000 € | Parametric Equivalent |
| LTC3406AES5#TRPBF | Analog Devices Inc. | 2.778 | 505-LTC3406AES5#TRPBFCT-ND | 5,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,00167 € | 7.504,17 € |
| Unit Price without VAT: | 3,00167 € |
|---|---|
| Unit Price with VAT: | 3,57199 € |






