


LTC3406ES5#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3406ES5#TRMPBFTR-ND - Tape & Reel (TR) LTC3406ES5#TRMPBFCT-ND - Cut Tape (CT) LTC3406ES5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3406ES5#TRMPBF |
Description | IC REG BUCK ADJ 600MA TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3406ES5#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3406ABES5-2#TRMPBF | Analog Devices Inc. | 2.232 | LTC3406ABES5-2#TRMPBFCT-ND | 5,31000 € | Parametric Equivalent |
| LTC3406AES5#TRMPBF | Analog Devices Inc. | 704 | LTC3406AES5#TRMPBFCT-ND | 5,31000 € | Parametric Equivalent |
| LTC3406BES5#TRPBF | Analog Devices Inc. | 3.372 | LTC3406BES5#TRPBFCT-ND | 6,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,73000 € | 6,73 € |
| 10 | 5,20600 € | 52,06 € |
| 25 | 4,82400 € | 120,60 € |
| 100 | 4,40480 € | 440,48 € |
| 250 | 4,29116 € | 1.072,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,08436 € | 2.042,18 € |
| 1.000 | 3,98518 € | 3.985,18 € |
| 1.500 | 3,93551 € | 5.903,26 € |
| Unit Price without VAT: | 6,73000 € |
|---|---|
| Unit Price with VAT: | 8,00870 € |






