LTC3315AJV#WTRMPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 515
Unit Price: 6,62000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 2,76384 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 3,77869 €
Datasheet
12 LQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3315AJV#WTRMPBF

DigiKey Part Number
505-LTC3315AJV#WTRMPBFTR-ND - Tape & Reel (TR)
505-LTC3315AJV#WTRMPBFCT-ND - Cut Tape (CT)
505-LTC3315AJV#WTRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3315AJV#WTRMPBF
Description
IC REG BUCK ADJ 2A/2A DL 12LQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 2A, 2A 12-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3315AJV#WTRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.25V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-LQFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,34000 €8,34 €
105,65600 €56,56 €
254,95360 €123,84 €
1004,16000 €416,00 €
2503,77868 €944,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,77868 €1.889,34 €
Manufacturers Standard Package
Unit Price without VAT:8,34000 €
Unit Price with VAT:9,92460 €