12 LQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3315AJV#TRMPBF

DigiKey Part Number
505-LTC3315AJV#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC3315AJV#TRMPBFCT-ND - Cut Tape (CT)
505-LTC3315AJV#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3315AJV#TRMPBF
Description
IC REG BUCK ADJ 2A/2A DL 12LQFN
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 2 Output 2A, 2A 12-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3315AJV#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.25V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-LQFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 515
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,62000 €6,62 €
104,42600 €44,26 €
253,85160 €96,29 €
1003,20310 €320,31 €
2502,88476 €721,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,76384 €1.381,92 €
Manufacturers Standard Package
Unit Price without VAT:6,62000 €
Unit Price with VAT:7,87780 €