LTC3315AHV#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 532
Unit Price: 5,60000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 735
Unit Price: 9,45000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 5,61093 €
Datasheet
Buck Switching Regulator IC Positive Fixed 0.5V 2 Output 2A 12-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3315AHV#TRPBF

DigiKey Part Number
505-LTC3315AHV#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3315AHV#TRPBF
Description
IC REG BUCK 0.5V 2A DL 12LQFN
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 0.5V 2 Output 2A 12-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3315AHV#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.25V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1MHz ~ 3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-LQFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,17866 €7.946,65 €
Manufacturers Standard Package
Unit Price without VAT:3,17866 €
Unit Price with VAT:3,78261 €