
LTC3315AHV#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3315AHV#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3315AHV#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3315AHV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3315AHV#TRMPBF |
Description | IC REG BUCK 0.5V 2A DL 12LQFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 0.5V 2 Output 2A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3315AHV#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-LQFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,60000 € | 5,60 € |
| 10 | 4,30200 € | 43,02 € |
| 25 | 3,97880 € | 99,47 € |
| 100 | 3,62330 € | 362,33 € |
| 250 | 3,60756 € | 901,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,35158 € | 1.675,79 € |
| 1.000 | 3,26746 € | 3.267,46 € |
| 1.500 | 3,22533 € | 4.837,99 € |
| 2.500 | 3,17866 € | 7.946,65 € |
| Unit Price without VAT: | 5,60000 € |
|---|---|
| Unit Price with VAT: | 6,66400 € |


