LTC3261MPMSE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.202
Unit Price: 11,08000 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 369
Unit Price: 19,07000 €
Datasheet
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, Vin/2 1 Output 100mA 12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, Vin/2 1 Output 100mA 12-TSSOP (0.118", 3.00mm Width) Exposed Pad
12 TSSOP EP

LTC3261MPMSE

DigiKey Part Number
161-LTC3261MPMSE-ND
Manufacturer
Manufacturer Product Number
LTC3261MPMSE
Description
IC REG CHARGE PUMP 100MA 12MSOP
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, Vin/2 1 Output 100mA 12-TSSOP (0.118", 3.00mm Width) Exposed Pad
EDA/CAD Models
LTC3261MPMSE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Ratiometric
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
32V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
No
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types