LTC3251EMSE is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 884
Unit Price: 6,16000 €
Datasheet
Charge Pump Switching Regulator IC Positive Adjustable 0.9V 1 Output 500mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charge Pump Switching Regulator IC Positive Adjustable 0.9V 1 Output 500mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
10 MSOP EP

LTC3251EMSE

DigiKey Part Number
LTC3251EMSE-ND
Manufacturer
Manufacturer Product Number
LTC3251EMSE
Description
IC REG CHG PUMP ADJ 500MA 10MSOP
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Adjustable 0.9V 1 Output 500mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3251EMSE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tube
Voltage - Output (Max)
1.6V
Part Status
Discontinued at DigiKey
Current - Output
Function
Step-Down
Frequency - Switching
1MHz ~ 1.6MHz
Output Configuration
Positive
Synchronous Rectifier
No
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-MSOP-EP
Voltage - Input (Min)
2.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3251EMSE#PBFAnalog Devices Inc.884LTC3251EMSE#PBF-ND6,16000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types