Charge Pump Switching Regulator IC Positive Adjustable (Programmable) 2.5V (3.3V, 5V) 1 Output 500mA 16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charge Pump Switching Regulator IC Positive Adjustable (Programmable) 2.5V (3.3V, 5V) 1 Output 500mA 16-TFSOP (0.118", 3.00mm Width) Exposed Pad
16-MSOP-EP
Introducing Power by Linear

LTC3246MPMSE#TRPBF

DigiKey Part Number
LTC3246MPMSE#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3246MPMSE#TRPBF
Description
IC REG CHG PUMP ADJ 500MA 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Adjustable (Programmable) 2.5V (3.3V, 5V) 1 Output 500mA 16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3246MPMSE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
38V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
450kHz
Synchronous Rectifier
No
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50011,20963 $28.024,08 $
Manufacturers Standard Package
Unit Price without VAT:11,20963 $
Unit Price with VAT:13,33946 $