6 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 DFN
Introducing Power by Linear

LTC3240EDC-2.5#TRMPBF

DigiKey Part Number
LTC3240EDC-2.5#TRMPBFTR-ND - Tape & Reel (TR)
LTC3240EDC-2.5#TRMPBFCT-ND - Cut Tape (CT)
LTC3240EDC-2.5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3240EDC-2.5#TRMPBF
Description
IC REG CHRG PUMP 2.5V 150MA 6DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 2.5V 1 Output 150mA 6-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3240EDC-2.5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 877
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,83000 €5,83 €
103,86400 €38,64 €
253,35160 €83,79 €
1002,77200 €277,20 €
2502,48756 €621,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,32096 €1.160,48 €
Manufacturers Standard Package
Unit Price without VAT:5,83000 €
Unit Price with VAT:6,93770 €