LTC3205XEUF#TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 4,01604 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 3,51088 €
Datasheet
LED Driver IC 9 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 250mA 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 9 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 250mA 24-QFN (4x4)
Introducing Power by Linear

LTC3205XEUF#TRPBF

DigiKey Part Number
LTC3205XEUF#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3205XEUF#TRPBF
Description
IC LED DRV RGLTR PWM 250MA 24QFN
Customer Reference
Detailed Description
LED Driver IC 9 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 250mA 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC3205XEUF#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
250mA
Manufacturer
Analog Devices Inc.
Frequency
800kHz
Packaging
Tape & Reel (TR)
Dimming
PWM
Part Status
Obsolete
Applications
Backlight
Type
DC DC Regulator
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Switched Capacitor (Charge Pump)
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
24-WFQFN Exposed Pad
Number of Outputs
9
Supplier Device Package
24-QFN (4x4)
Voltage - Supply (Min)
2.8V
Base Product Number
Voltage - Supply (Max)
4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3205EUF#PBFAnalog Devices Inc.0505-LTC3205EUF#PBF-ND4,01604 €Parametric Equivalent
LTC3205EUF#TRPBFAnalog Devices Inc.0LTC3205EUF#TRPBF-ND3,51088 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes