Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC3205EUF#TRPBF | |
|---|---|
DigiKey Part Number | LTC3205EUF#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3205EUF#TRPBF |
Description | IC LED DRV RGLTR PWM 250MA 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 9 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 250mA 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3205EUF#TRPBF Models |
Category | Current - Output / Channel 250mA |
Manufacturer Analog Devices Inc. | Frequency 800kHz |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Switched Capacitor (Charge Pump) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 24-WFQFN Exposed Pad |
Number of Outputs 9 | Supplier Device Package 24-QFN (4x4) |
Voltage - Supply (Min) 2.8V | Base Product Number |
Voltage - Supply (Max) 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3205EUF | Analog Devices Inc. | 0 | LTC3205EUF-ND | 0,00000 € | Parametric Equivalent |
| LTC3205EUF#PBF | Analog Devices Inc. | 0 | 505-LTC3205EUF#PBF-ND | 4,01604 € | Parametric Equivalent |
| LTC3205EUF#TR | Analog Devices Inc. | 0 | LTC3205EUF#TR-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,51088 € | 8.777,20 € |
| Unit Price without VAT: | 3,51088 € |
|---|---|
| Unit Price with VAT: | 4,17795 € |


