Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC3205EUF#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3205EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3205EUF#PBF |
Description | IC LED DRV RGLTR PWM 250MA 24QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 9 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 250mA 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3205EUF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 9 | |
Voltage - Supply (Min) | 2.8V | |
Voltage - Supply (Max) | 4.5V | |
Voltage - Output | - | |
Current - Output / Channel | 250mA | |
Frequency | 800kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | 3,94802 € | 359,27 € |
| Unit Price without VAT: | 3,94802 € |
|---|---|
| Unit Price with VAT: | 4,69814 € |


