


LTC3203EDD-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3203EDD-1#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3203EDD-1#TRPBFCT-ND - Cut Tape (CT) 505-LTC3203EDD-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3203EDD-1#TRPBF |
Description | IC REG CHG PUMP PROG 500MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Programmable 4.5V, 5V 1 Output 500mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3203EDD-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 900kHz, 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,83000 € | 6,83 € |
| 10 | 4,57200 € | 45,72 € |
| 25 | 3,98320 € | 99,58 € |
| 100 | 3,31720 € | 331,72 € |
| 250 | 2,99004 € | 747,51 € |
| 500 | 2,88260 € | 1.441,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,88260 € | 7.206,50 € |
| Unit Price without VAT: | 6,83000 € |
|---|---|
| Unit Price with VAT: | 8,12770 € |







