10 Bit Analog to Digital Converter 1 Input 1 Pipelined 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Analog to Digital Converter 1 Input 1 Pipelined 64-QFN (9x9)
High Speed Converters by Analog Devices

LTC2242CUP-10#PBF

DigiKey Part Number
LTC2242CUP-10#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2242CUP-10#PBF
Description
IC ADC 10BIT 64-QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 Pipelined 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
LTC2242CUP-10#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Pipelined
Packaging
Tube
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
2.375V ~ 2.625V
Number of Bits
10
Voltage - Supply, Digital
2.375V ~ 2.625V
Sampling Rate (Per Second)
250M
Operating Temperature
0°C ~ 70°C
Number of Inputs
1
Package / Case
64-WFQFN Exposed Pad
Input Type
Differential
Supplier Device Package
64-QFN (9x9)
Data Interface
LVDS - Parallel, Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
193,18000 €93,18 €
1078,16700 €781,67 €
4072,83825 €2.913,53 €
12069,86575 €8.383,89 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:93,18000 €
Unit Price with VAT:110,88420 €