
DC997B-D | |
|---|---|
DigiKey Part Number | DC997B-D-ND |
Manufacturer | |
Manufacturer Product Number | DC997B-D |
Description | EVAL BOARD FOR LTC2242-10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2242-10 - 10 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 250M | |
Data Interface | CMOS, LVDS, Parallel | |
Input Range | 2Vpp | |
Power (Typ) @ Conditions | 858mW @ 250MSPS | |
Utilized IC / Part | LTC2242-10 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,11000 € | 170,11 € |
| Unit Price without VAT: | 170,11000 € |
|---|---|
| Unit Price with VAT: | 202,43090 € |



