


DC1133A-A | |
|---|---|
DigiKey Part Number | DC1133A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1133A-A |
Description | EVAL BOARD FOR LTC2242-12 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2242-12 - 12 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface CMOS, LVDS, Parallel |
Manufacturer Analog Devices Inc. | Input Range 2Vpp |
Packaging Box | Power (Typ) @ Conditions 858mW @ 250MSPS |
Part Status Active | Utilized IC / Part LTC2242-12 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 250M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,83000 € | 235,83 € |
| Unit Price without VAT: | 235,83000 € |
|---|---|
| Unit Price with VAT: | 280,63770 € |



