



LTC2063HSC6#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2063HSC6#TRMPBFTR-ND - Tape & Reel (TR) LTC2063HSC6#TRMPBFCT-ND - Cut Tape (CT) LTC2063HSC6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2063HSC6#TRMPBF |
Description | IC OPAMP ZERO-DRIFT 1CIRC SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2063HSC6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0035V/µs | |
Gain Bandwidth Product | 20 kHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 1.4µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 2,72400 € | 27,24 € |
| 25 | 2,50600 € | 62,65 € |
| 100 | 2,26610 € | 226,61 € |
| 250 | 2,21060 € | 552,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,14540 € | 1.072,70 € |
| 1.000 | 2,08698 € | 2.086,98 € |
| 1.500 | 2,05775 € | 3.086,62 € |
| 2.500 | 2,02533 € | 5.063,32 € |
| 3.500 | 2,00639 € | 7.022,37 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |




