
DS600U+T&R | |
|---|---|
DigiKey Part Number | DS600U+T&RTR-ND - Tape & Reel (TR) DS600U+T&RCT-ND - Cut Tape (CT) DS600U+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS600U+T&R |
Description | SENSOR ANALOG -40C-125C 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 6.45mV/°C 8-uMAX-EP|8-uSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | DS600U+T&R Models |
Category | Features Shutdown Mode, Standby Mode |
Manufacturer Analog Devices Inc./Maxim Integrated | Accuracy - Highest (Lowest) ±0.5°C (±0.75°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -20°C ~ 100°C (-40°C ~ 125°C) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Analog, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Output Type Analog Voltage | Supplier Device Package 8-uMAX-EP|8-uSOP-EP |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 6.45mV/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,75000 € | 6,75 € |
| 5 | 6,08800 € | 30,44 € |
| 10 | 5,84300 € | 58,43 € |
| 25 | 5,54960 € | 138,74 € |
| 50 | 5,34960 € | 267,48 € |
| 100 | 5,16610 € | 516,61 € |
| 500 | 4,81046 € | 2.405,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,46357 € | 13.390,71 € |
| Unit Price without VAT: | 6,75000 € |
|---|---|
| Unit Price with VAT: | 8,03250 € |


