
ADRF5043BCCZN | |
|---|---|
DigiKey Part Number | 505-ADRF5043BCCZN-ND |
Manufacturer | |
Manufacturer Product Number | ADRF5043BCCZN |
Description | IC RF SWITCH SP4T 44GHZ 24LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 5G, Cellular, VSAT SP4T 50Ohm 24-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADRF5043BCCZN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | 5G, Cellular, VSAT | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 9kHz ~ 44GHz | |
Isolation | 36dB | |
Insertion Loss | 2.5dB | |
Test Frequency | 44GHz | |
P1dB | 27dBm | |
IIP3 | 48dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFLGA Exposed Pad | |
Supplier Device Package | 24-LGA (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,21000 € | 148,21 € |
| 10 | 125,95000 € | 1.259,50 € |
| 25 | 120,39280 € | 3.009,82 € |
| Unit Price without VAT: | 148,21000 € |
|---|---|
| Unit Price with VAT: | 176,36990 € |





