Charge Pump Switching Regulator IC Positive Fixed 1.5V 1 Output 250mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charge Pump Switching Regulator IC Positive Fixed 1.5V 1 Output 250mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Introducing Power by Linear

LTC1911EMS8-1.5#PBF

DigiKey Part Number
LTC1911EMS8-1.5#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1911EMS8-1.5#PBF
Description
IC REG CHG PUMP 1.5V 250MA 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 1.5V 1 Output 250mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LTC1911EMS8-1.5#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,24000 €6,24 €
104,81500 €48,15 €
504,24440 €212,22 €
1004,06750 €406,75 €
2503,88088 €970,22 €
5003,76836 €1.884,18 €
1.0003,67575 €3.675,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,24000 €
Unit Price with VAT:7,42560 €