Comparator with Voltage Reference Open-Drain 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1843IS8#PBF

DigiKey Part Number
LTC1843IS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1843IS8#PBF
Description
IC COMPARATOR 2 W/VOLT REF 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference Open-Drain 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1843IS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
with Voltage Reference
Number of Elements
2
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
2.5V ~ 11V, ±1.25V ~ 5.5V
Voltage - Input Offset (Max)
10mV @ 5V
Current - Input Bias (Max)
-
Current - Output (Typ)
-
Current - Quiescent (Max)
5.7µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
12µs
Hysteresis
50mV
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.990
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,97000 €4,97 €
103,80700 €38,07 €
253,51520 €87,88 €
1003,19420 €319,42 €
3003,01517 €904,55 €
5002,94898 €1.474,49 €
1.0002,87308 €2.873,08 €
2.5002,79298 €6.982,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,97000 €
Unit Price with VAT:5,91430 €