
ECS-160-9-37B2-CKM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-160-9-37B2-CKM-TR-ND - Tape & Reel (TR) 50-ECS-160-9-37B2-CKM-TRCT-ND - Cut Tape (CT) 50-ECS-160-9-37B2-CKM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-9-37B2-CKM-TR |
Description | CRYSTAL 16.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 9pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-9-37B2-CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,25480 € | 6,37 € |
| 50 | 0,24460 € | 12,23 € |
| 100 | 0,23440 € | 23,44 € |
| 250 | 0,22168 € | 55,42 € |
| 500 | 0,21254 € | 106,27 € |
| 1.000 | 0,20374 € | 203,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18730 € | 561,90 € |
| 6.000 | 0,18151 € | 1.089,06 € |
| 9.000 | 0,17820 € | 1.603,80 € |
| 15.000 | 0,17275 € | 2.591,25 € |
| 21.000 | 0,16924 € | 3.554,04 € |
| 30.000 | 0,16801 € | 5.040,30 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |




