


74VHC27FT | |
|---|---|
DigiKey Part Number | 74VHC27FTTR-ND - Tape & Reel (TR) 74VHC27FTCT-ND - Cut Tape (CT) 74VHC27FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC27FT |
Description | IC GATE NOR 3CH 3-INP 14TSSOPB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-TSSOPB |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC27FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.1V ~ 0.36V | |
Input Logic Level - High | 2V ~ 4.5V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOPB | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11900 € | 1,19 € |
| 25 | 0,10520 € | 2,63 € |
| 100 | 0,08950 € | 8,95 € |
| 250 | 0,08208 € | 20,52 € |
| 500 | 0,07762 € | 38,81 € |
| 1.000 | 0,07397 € | 73,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06799 € | 169,97 € |
| 5.000 | 0,06572 € | 328,60 € |
| 7.500 | 0,06459 € | 484,42 € |
| 12.500 | 0,06333 € | 791,62 € |
| 17.500 | 0,06260 € | 1.095,50 € |
| 25.000 | 0,06189 € | 1.547,25 € |
| 62.500 | 0,06037 € | 3.773,12 € |
| 125.000 | 0,05945 € | 7.431,25 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |






