LTC1842IS8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 400
Unit Price: 5,03000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 100
Unit Price: 8,10000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,59661 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 61
Unit Price: 8,10000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,59661 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,90566 €
Datasheet
Comparator with Voltage Reference Open-Drain 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1842IS8

DigiKey Part Number
LTC1842IS8-ND
Manufacturer
Manufacturer Product Number
LTC1842IS8
Description
IC COMP ULTLOPWR W/REF DUAL8SOIC
Customer Reference
Detailed Description
Comparator with Voltage Reference Open-Drain 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1842IS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
with Voltage Reference
Number of Elements
2
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
2.5V ~ 11V, ±1.25V ~ 5.5V
Voltage - Input Offset (Max)
10mV @ 5V
Current - Input Bias (Max)
-
Current - Output (Typ)
-
Current - Quiescent (Max)
5.7µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
12µs
Hysteresis
50mV
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types