8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX982CSA+T

DigiKey Part Number
MAX982CSA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX982CSA+T
Description
IC COMPARATOR 2 W/VOLT REF 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX982CSA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
with Voltage Reference
Number of Elements
2
Output Type
-
Voltage - Supply, Single/Dual (±)
2.5V ~ 11V, ±1.25V ~ 5.5V
Voltage - Input Offset (Max)
10mV @ 5V
Current - Input Bias (Max)
-
Current - Quiescent (Max)
6µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
-
Hysteresis
50mV
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,41835 €8.545,88 €
Manufacturers Standard Package
Unit Price without VAT:3,41835 €
Unit Price with VAT:4,06784 €