
LTC1842IS8#PBF | |
|---|---|
DigiKey Part Number | LTC1842IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1842IS8#PBF |
Description | IC COMPARATOR 2 W/VOLT REF 8SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1842IS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 11V, ±1.25V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 5V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 5.7µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 12µs | |
Hysteresis | 50mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,85000 $ | 5,85 $ |
| 10 | 4,47900 $ | 44,79 $ |
| 25 | 4,13600 $ | 103,40 $ |
| 100 | 3,75830 $ | 375,83 $ |
| 300 | 3,54767 $ | 1.064,30 $ |
| 500 | 3,46980 $ | 1.734,90 $ |
| 1.000 | 3,38049 $ | 3.380,49 $ |
| 2.500 | 3,28625 $ | 8.215,62 $ |
| Unit Price without VAT: | 5,85000 $ |
|---|---|
| Unit Price with VAT: | 6,96150 $ |

