Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC1798CS8-4.1#TR | |
|---|---|
DigiKey Part Number | LTC1798CS8-4.1#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1798CS8-4.1#TR |
Description | IC VREF SERIES 4.096V 8SOIC |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.15% 10 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1798CS8-4.1#TR Models |
Category | Temperature Coefficient 40ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 8µVp-p |
Packaging Tape & Reel (TR) | Voltage - Input 4.296V ~ 12.6V |
Part Status Discontinued at DigiKey | Current - Supply 8.5µA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.096V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SO |
Tolerance ±0.15% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1798CS8-4.1#TRPBF | Analog Devices Inc. | 0 | LTC1798CS8-4.1#TRPBF-ND | 4,12274 € | Direct |
| ADR292ERZ | Analog Devices Inc. | 1.996 | ADR292ERZ-ND | 18,37000 € | Similar |
| ADR292ERZ-REEL | Analog Devices Inc. | 0 | ADR292ERZ-REELTR-ND | 11,48571 € | Similar |
| ADR292FRZ | Analog Devices Inc. | 79 | ADR292FRZ-ND | 14,83000 € | Similar |
| ADR292FRZ-REEL7 | Analog Devices Inc. | 0 | ADR292FRZ-REEL7TR-ND | 9,32714 € | Similar |




