


ADR292ERZ | |
|---|---|
DigiKey Part Number | ADR292ERZ-ND |
Manufacturer | |
Manufacturer Product Number | ADR292ERZ |
Description | IC VREF SERIES 0.07% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.07% 5 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR292ERZ Models |
Category | Temperature Coefficient 8ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 12µVp-p |
Series | Voltage - Input 5V ~ 15V |
Packaging Tube | Current - Supply 18µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 4.096V | Supplier Device Package 8-SOIC |
Current - Output 5 mA | Base Product Number |
Tolerance ±0.07% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,37000 € | 18,37 € |
| 10 | 14,68500 € | 146,85 € |
| 98 | 12,76306 € | 1.250,78 € |
| 196 | 12,38474 € | 2.427,41 € |
| 294 | 12,19520 € | 3.585,39 € |
| 588 | 11,91741 € | 7.007,44 € |
| Unit Price without VAT: | 18,37000 € |
|---|---|
| Unit Price with VAT: | 21,86030 € |

