


ADR4540ARZ-R7 | |
|---|---|
DigiKey Part Number | ADR4540ARZ-R7TR-ND - Tape & Reel (TR) ADR4540ARZ-R7CT-ND - Cut Tape (CT) ADR4540ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR4540ARZ-R7 |
Description | IC VREF SERIES 0.04% 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.04% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADR4540ARZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 10 mA | |
Tolerance | ±0.04% | |
Temperature Coefficient | 4ppm/°C | |
Noise - 0.1Hz to 10Hz | 2.7µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.2V ~ 15V | |
Current - Supply | 950µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,65000 € | 6,65 € |
| 10 | 5,14600 € | 51,46 € |
| 25 | 4,76960 € | 119,24 € |
| 100 | 4,37150 € | 437,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,94101 € | 3.941,01 € |
| 2.000 | 3,86038 € | 7.720,76 € |
| Unit Price without VAT: | 6,65000 € |
|---|---|
| Unit Price with VAT: | 7,91350 € |








