Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC1694IS5#TR | |
|---|---|
DigiKey Part Number | LTC1694IS5#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1694IS5#TR |
Description | IC ACCELERATOR I2C 1CH TSOT23-5 |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 400kHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1694IS5#TR Models |
Category | Number of Channels 1 |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 6V |
Packaging Tape & Reel (TR) | Current - Supply 60µA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Buffer, Accelerator | Mounting Type Surface Mount |
Applications I2C | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Input 2-Wire Bus | Supplier Device Package TSOT-23-5 |
Output 2-Wire Bus | Base Product Number |
Data Rate (Max) 400kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1694IS5#TRPBF | Analog Devices Inc. | 1.870 | LTC1694IS5#TRPBFCT-ND | 5,58000 € | Direct |
| PCA9511AD,118 | NXP USA Inc. | 3.824 | 568-13505-1-ND | 2,23000 € | Similar |
| PCA9511ADP,118 | NXP USA Inc. | 108.896 | 568-3360-1-ND | 2,21000 € | Similar |
| PCA9512AD,118 | NXP USA Inc. | 84 | 568-13176-1-ND | 2,35000 € | Similar |
| PCA9512ADP,118 | NXP USA Inc. | 431 | 568-3362-1-ND | 2,52000 € | Similar |






