LTC1694IS5#PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 3.642
Unit Price: 2,23000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 108.056
Unit Price: 2,21000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 59
Unit Price: 2,35000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 7.774
Unit Price: 2,52000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 2,41000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 1.856
Unit Price: 2,41000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.292
Unit Price: 2,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.943
Unit Price: 2,69000 €
Datasheet
Data Transport Interface TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1694IS5#PBF

DigiKey Part Number
LTC1694IS5#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1694IS5#PBF
Description
IC ACCELERATOR I2C 1CH TSOT23-5
Customer Reference
Detailed Description
Data Transport Interface TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC1694IS5#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 6V
Manufacturer
Analog Devices Inc.
Package / Case
SOT-23-5 Thin, TSOT-23-5
Packaging
Bulk
Supplier Device Package
TSOT-23-5
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Applications
Data Transport
Base Product Number
Interface
SMBus (2-Wire/I2C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCA9511AD,118NXP USA Inc.3.642568-13505-1-ND2,23000 €Similar
PCA9511ADP,118NXP USA Inc.108.056568-3360-1-ND2,21000 €Similar
PCA9512AD,118NXP USA Inc.59568-13176-1-ND2,35000 €Similar
PCA9512ADP,118NXP USA Inc.7.774568-3362-1-ND2,52000 €Similar
PCA9513ADP,118NXP USA Inc.0568-3364-1-ND2,41000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types