LTC1694CS5#TRM is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 492
Unit Price: 4,59000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 1.574
Unit Price: 2,30000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 110.590
Unit Price: 2,24000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 84
Unit Price: 2,38000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 2,55000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 298
Unit Price: 2,44000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 4.800
Unit Price: 2,11000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 3.116
Unit Price: 2,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.309
Unit Price: 2,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.009
Unit Price: 2,73000 €
Datasheet
Buffer, Accelerator 1 Channel 400kHz TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1694CS5#TRM

DigiKey Part Number
LTC1694CS5#TRMTR-ND - Tape & Reel (TR)
LTC1694CS5#TRMCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LTC1694CS5#TRM
Description
IC ACCELERATOR I2C 1CH TSOT23-5
Customer Reference
Detailed Description
Buffer, Accelerator 1 Channel 400kHz TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC1694CS5#TRM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Type
Buffer, Accelerator
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
1
Delay Time
-
Signal Conditioning
-
Voltage - Supply
2.7V ~ 6V
Current - Supply
60µA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types