Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC1694CS5#TR | |
|---|---|
DigiKey Part Number | LTC1694CS5#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1694CS5#TR |
Description | IC ACCELERATOR I2C 1CH TSOT23-5 |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 400kHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1694CS5#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Buffer, Accelerator | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Voltage - Supply | 2.7V ~ 6V | |
Current - Supply | 60µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |






