


LTC1682IS8-3.3#PBF | |
|---|---|
DigiKey Part Number | LTC1682IS8-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1682IS8-3.3#PBF |
Description | IC REG CHARGE PUMP 3.3V 50MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 50mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1682IS8-3.3#PBF Models |
Category | Voltage - Input (Max) 4.4V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 550kHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,84000 € | 6,84 € |
| 10 | 5,29400 € | 52,94 € |
| 25 | 4,90680 € | 122,67 € |
| 100 | 4,48160 € | 448,16 € |
| 300 | 4,24430 € | 1.273,29 € |
| 500 | 4,15654 € | 2.078,27 € |
| 1.000 | 4,05593 € | 4.055,93 € |
| Unit Price without VAT: | 6,84000 € |
|---|---|
| Unit Price with VAT: | 8,13960 € |


