Direct

LTC1682IMS8-5 | |
|---|---|
DigiKey Part Number | LTC1682IMS8-5-ND |
Manufacturer | |
Manufacturer Product Number | LTC1682IMS8-5 |
Description | IC REG CHARGE PUMP 5V 50MA 8MSOP |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 50mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1682IMS8-5 Models |
Category | Voltage - Input (Max) 4.4V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 550kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-MSOP |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 1.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1682IMS8-5#PBF | Analog Devices Inc. | 234 | LTC1682IMS8-5#PBF-ND | 7,59000 € | Direct |


