Direct

LTC1682CS8 | |
|---|---|
DigiKey Part Number | LTC1682CS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1682CS8 |
Description | IC REG CHARGE PUMP ADJ 50MA 8SO |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Adjustable 2.5V 1 Output 50mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1682CS8 Models |
Category | Voltage - Input (Max) 4.4V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Voltage - Output (Max) 5.5V |
Part Status Discontinued at DigiKey | Current - Output |
Function Step-Up/Step-Down | Frequency - Switching 550kHz |
Output Configuration Positive | Synchronous Rectifier No |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 1.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1682CS8#PBF | Analog Devices Inc. | 199 | 505-LTC1682CS8#PBF-ND | 5,95000 € | Direct |


