LTC1627CS8#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 3,97368 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1627CS8#TR

DigiKey Part Number
LTC1627CS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1627CS8#TR
Description
IC REG BUCK ADJ 500MA 8SO
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LTC1627CS8#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.65V
Voltage - Input (Max)
8.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
8.5V
Current - Output
Frequency - Switching
35kHz ~ 350kHz
Synchronous Rectifier
Yes
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types