LTC1627CS8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 5,80512 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width)
Introducing Power by Linear

LTC1627CS8#TRPBF

DigiKey Part Number
505-LTC1627CS8#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1627CS8#TRPBF
Description
IC REG BUCK ADJ 500MA 8SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LTC1627CS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.65V
Voltage - Input (Max)
8.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
8.5V
Current - Output
Frequency - Switching
35kHz ~ 350kHz
Synchronous Rectifier
Yes
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,97368 €9.934,20 €
Manufacturers Standard Package
Unit Price without VAT:3,97368 €
Unit Price with VAT:4,72868 €