
LTC1551LCS8#TR | |
|---|---|
DigiKey Part Number | LTC1551LCS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1551LCS8#TR |
Description | IC REG CHARGE PUMP ADJ 20MA 8SO |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Adjustable -1.225V 1 Output 20mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1551LCS8#TR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Voltage - Output (Max) -4.8V |
Part Status Discontinued at DigiKey | Current - Output |
Function Step-Up/Step-Down | Frequency - Switching 900kHz |
Output Configuration Negative | Synchronous Rectifier No |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 2.7V | Base Product Number |

