LTC1550LIGN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 200
Unit Price: 7,59000 €
Datasheet
Charge Pump Switching Regulator IC Negative Adjustable -1.225V 1 Output 20mA 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1550LIGN

DigiKey Part Number
LTC1550LIGN-ND
Manufacturer
Manufacturer Product Number
LTC1550LIGN
Description
IC REG CHARGE PUMP ADJ 16SSOP
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Negative Adjustable -1.225V 1 Output 20mA 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LTC1550LIGN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tube
Voltage - Output (Max)
-4.8V
Part Status
Obsolete
Current - Output
Function
Step-Up/Step-Down
Frequency - Switching
900kHz
Output Configuration
Negative
Synchronous Rectifier
No
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-SSOP
Voltage - Input (Min)
2.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1550LIGN#PBFAnalog Devices Inc.200505-LTC1550LIGN#PBF-ND7,59000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types